8-33458-2 | AMP
Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.35 mm, metal, 8-33458-2
Order No.: 39P8638
EAN: 4099889602661
MPN:
8-33458-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 3,872 pcs. - if ordered today
Ring tongue terminal, 8-33458-2, AMP
Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 3 - 6 mm², Wire size: 5180 - 13100 CMA, Stud size: 1/4, M6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 6.35 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |