8-32996-1 | AMP
Uninsulated ring cable lug, 8.0 mm², AWG 8, 4.34 mm, M4, 8-32996-1
Order No.: 72P1895
EAN: 4099891605308
MPN:
8-32996-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Available in 12 Days: 350 pcs. - if ordered today
Ring cable lug, 8-32996-1, AMP
Terminal, Stud size 8, Closed, Straight, Tin, Uninsulated, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 8.0 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |