8-328657-1 | AMP
Insulated ring cable lug, 0.326-1.31 mm², AWG 22 to 16, 2.36 mm, M2, red, 8-328657-1
Order No.: 39P3391
EAN: 4099889592788
MPN:
8-328657-1
Unit Price (€ / pc.)
0.595 € *
Available in 5 Days: 900 pcs. - if ordered today
Ring tongue terminal, 8-328657-1, AMP
Ring tongue terminal, Wire size: 22 - 16 AWG, Wire size: 0.326 - 1.31 mm², Wire size: 509 - 3260 CMA, Stud size: 2, M2, Body style: PIDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.326-1.31 mm² | |
| Thread size | M2 | |
| Isolated | Yes | |
| max. operating temperature | 105 °C | |
| Material | copper, tin-plated | |
| Colour | red | |
| Version | ring cable lug | |
| Material Insulation | PA | |
| Hole diameter | 2.36 mm | |
| AWG cross-section | AWG 22 to 16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |