8-326882-1 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, blue, 8-326882-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 700 pcs. - if ordered today
Ring cable lug, 8-326882-1, AMP
Ring terminal, Ring tongue, 16-14 AWG Wire size, 1.04-2.62 mm² Wire size, 2050-5180 CMA Wire size, Stud size M3.5/#6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.04-2.62 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 3.68 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |