8-324605-1 | AMP
Uninsulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, 2.36 mm, M2, 8-324605-1
Order No.: 72P1884
EAN: 4099891605223
MPN:
8-324605-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 9,300 pcs. - if ordered today
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5236 €
900 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade cable lug, 8-324605-1, AMP
Spade terminal, Spade tongue, 22 - 16 AWG Wire size, 0.26 - 1.65 mm² Wire size, 509 - 3260 CMA Wire size, Stud size #2 / M2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.26-1.65 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 2.36 mm | |
| Thread size | M2 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |