8-324075-1 | AMP

Insulated ring cable lug, 0.129-0.326 mm², AWG 26 to 22, 5 mm, yellow, 8-324075-1

Order No.: 39P3647
EAN: 4099889594843
MPN:
8-324075-1
8-324075-1 AMP Cable Lugs Image 1
8-324075-1 AMP Cable Lugs Image 2
8-324075-1 AMP Cable Lugs Image 3
8-324075-1 AMP Cable Lugs Image 4
8-324075-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 8-324075-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 0.282 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: 0.129 -0.326 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.46 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.129-0.326 mm²
AWG cross-section AWG 26 to 22
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 5 mm
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes