8-322870-3 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 8.33 mm, M8, metal, 8-322870-3

Order No.: 39P8250
EAN: 4099889600254
MPN:
8-322870-3
8-322870-3 AMP Cable Lugs Image 1
8-322870-3 AMP Cable Lugs Image 2
8-322870-3 AMP Cable Lugs Image 3
8-322870-3 AMP Cable Lugs Image 4
8-322870-3 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Available in 12 Days: 2,350 pcs. - if ordered today
Total Price:
230.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.6172 €

Cable lug, 8-322870-3, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 12.297 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 25, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 26.7-42.4 mm²
AWG cross-section AWG 2
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 8.33 mm
Thread size M8
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15