8-322335-1 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.82 mm, metal, 8-322335-1

Order No.: 39P8419
EAN: 4099889601367
MPN:
8-322335-1
8-322335-1 AMP Cable Lugs Image 1
8-322335-1 AMP Cable Lugs Image 2
8-322335-1 AMP Cable Lugs Image 3
8-322335-1 AMP Cable Lugs Image 4
8-322335-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
910.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.8207 €

Cable lug, 8-322335-1, AMP

Shape Description: RING-054, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: .717 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Stud Diameter: 4.82 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 16.15 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour metal
Material nickel
Hole diameter 4.82 mm
max. operating temperature 649 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes