8-320861-1 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, M3.5, blue, 8-320861-1

Order No.: 39P3758
EAN: 4099889595758
MPN:
8-320861-1
Series: PIDG
8-320861-1 AMP Cable Lugs Image 1
8-320861-1 AMP Cable Lugs Image 2
8-320861-1 AMP Cable Lugs Image 3
8-320861-1 AMP Cable Lugs Image 4
8-320861-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Available in 12 Days: 900 pcs. - if ordered today
Total Price:
339.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.6783 €

Fork cable lug, 8-320861-1, AMP

Shape Description: SPADE-024, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Flange Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: 0.84 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PA
Thread size M3.5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15