8-320563-1 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 6.35 mm, M6, blue, 8-320563-1

Order No.: 39P3588
EAN: 4099889594270
MPN:
8-320563-1
8-320563-1 AMP Cable Lugs Image 1
8-320563-1 AMP Cable Lugs Image 2
8-320563-1 AMP Cable Lugs Image 3
8-320563-1 AMP Cable Lugs Image 4
8-320563-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Available in 12 Days: 647 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0829 €
25 pcs.
1.0115 €
50 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 8-320563-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.495 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PA
Hole diameter 6.35 mm
Thread size M6
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369040
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes