8-31895-1 | AMP
Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 7.92 mm, M8, red, 8-31895-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Available in 12 Days: 300 pcs. - if ordered today
Ring cable lug, 8-31895-1, AMP
Ring terminal, Ring tongue, 22 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size M8/5/16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 7.92 mm | |
| Thread size | M8 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |