8-165049-2 | AMP

Insulated crimp wire pins, 3.0-6.0 mm², AWG 12 to 10, 2.6 mm, yellow, 8-165049-2

Order No.: 39P3858
EAN: 4099889596564
MPN:
8-165049-2
8-165049-2 AMP Cable Lugs Image 1
8-165049-2 AMP Cable Lugs Image 2
8-165049-2 AMP Cable Lugs Image 3
8-165049-2 AMP Cable Lugs Image 4
8-165049-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Available in 12 Days: 825 pcs. - if ordered today
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.7842 €
25 pcs.
3.5343 €
50 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp Wire Pins, Tabs and Ferrules, 8-165049-2, AMP

Shape Description: WIRE PIN-003, Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Insulation Color: Yellow, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper,Tin, Terminal Length: 10 mm, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Wire Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.6 mm, Pin Type: Formed, Bullet Terminal: Without, Wire Insulation Support: With, DIN Wire Size: 2.5 – 6 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 6.3 mm, Accepts Wire Insulation Diameter Range: 3.8 – 6.3 mm, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 50, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Yellow

Technical specifications
Filter Property Value
Version crimp wire pins
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation nylon
Pin diameter 2.6 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes