8-1377173-5 | AMP
Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, red, 8-1377173-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5117 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade cable lug, 8-1377173-5, AMP
Spade terminal, Spade tongue, 22-16 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 3.68 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |