726347-1 | AMP
Uninsulated ring cable lug, 41-60 mm², 8.4 mm, M8, 726347-1
Order No.: 72P1304
EAN: 4099891605117
MPN:
726347-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 18 Weeks
Ring cable lug, 726347-1, AMP
Ring terminal, Ring tongue, 0 AWG Wire size, 41 - 60 mm² Wire size, Stud size M8, Stud Diameter 8.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 41-60 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |