726346 | AMP

Uninsulated ring cable lug, 34-35 mm², 6.5 mm, M6, 726346

Order No.: 39P8520
EAN: 4099889601817
MPN:
726346
726346 AMP Cable Lugs Image 1
726346 AMP Cable Lugs Image 2
726346 AMP Cable Lugs Image 3
726346 AMP Cable Lugs Image 4
726346 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6862 € *
Available in 12 Days: 683 pcs. - if ordered today
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
5 pcs.
10.1388 €
10 pcs.
9.4843 €
25 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 726346, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Stud Diameter: 6.5 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 26 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 250, Ring & Spade Packaging Method: Box

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 34-35 mm²
Isolated No
Material copper, tin-plated
Hole diameter 6.5 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes