726345-3 | AMP
Uninsulated ring cable lug, 21 mm², AWG 4, 10.5 mm, M10, 726345-3
Order No.: 72P1302
EAN: 4099891605094
MPN:
726345-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9389 € *
Available in 12 Days: 4,302 pcs. - if ordered today
Ring cable lug, 726345-3, AMP
Ring terminal, Ring tongue, 4 AWG Wire size, 21 mm² Wire size, 33100 - 52600 CMA Wire size, Stud size M10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 21 mm² | |
| AWG cross-section | AWG 4 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |