726344-1 | AMP

Uninsulated ring cable lug, 13-15 mm², AWG 6, 6.5 mm, M6, metal, 726344-1

Order No.: 39P8527
EAN: 4099889601824
MPN:
726344-1
726344-1 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,992.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
1.1067 €

Cable lug, 726344-1, AMP

Shape Description: RING-101, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.74 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Stud Diameter: 6.5 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 20 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 600, Ring & Spade Packaging Method: Carton

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 13-15 mm²
AWG cross-section AWG 6
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6.5 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Country of origin BR
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes