7-1377173-4 | AMP

Insulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 5.3 mm, M5, blue, 7-1377173-4

Order No.: 39P4130
EAN: 4099889598537
MPN:
7-1377173-4
7-1377173-4 AMP Cable Lugs Image 1
7-1377173-4 AMP Cable Lugs Image 2
7-1377173-4 AMP Cable Lugs Image 3
7-1377173-4 AMP Cable Lugs Image 4
7-1377173-4 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 7-1377173-4, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .922 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5.3 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 17 to 13
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PA
Hole diameter 5.3 mm
Thread size M5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes