7-1377173-3 | AMP
Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.17 mm, M4, blue, 7-1377173-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Ring cable lug, 7-1377173-3, AMP
Ring terminal, Ring tongue, 16-14 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 4.17 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |