7-1377173-2 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 3.68 mm, M3.5, blue, 7-1377173-2

Order No.: 39P4147
EAN: 4099889598704
MPN:
7-1377173-2
7-1377173-2 AMP Cable Lugs Image 1
7-1377173-2 AMP Cable Lugs Image 2
7-1377173-2 AMP Cable Lugs Image 3
7-1377173-2 AMP Cable Lugs Image 4
7-1377173-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.7850 €

Cable lug, 7-1377173-2, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .826 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag

Technical specifications
Filter Property Value
Colour blue
Isolated Yes
AWG cross-section AWG 16 to 14
Hole diameter 3.68 mm
Cable cross-section 1.25-2.0 mm²
Version ring cable lug
Material copper, tin-plated
max. operating temperature 105 °C
Material Insulation PA
Thread size M3.5
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes