7-1377173-0 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, M6, red, 7-1377173-0

Order No.: 39P4119
EAN: 4099889598445
MPN:
7-1377173-0
7-1377173-0 AMP Cable Lugs Image 1
7-1377173-0 AMP Cable Lugs Image 2
7-1377173-0 AMP Cable Lugs Image 3
7-1377173-0 AMP Cable Lugs Image 4
7-1377173-0 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available in 5 Days: 9,250 pcs. - if ordered today
Total Price:
1.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5708 €

Ring cable lug, 7-1377173-0, AMP

Shape Description: RING-041, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.213 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag

Technical specifications
Filter Property Value
Colour red
Isolated Yes
AWG cross-section AWG 22 to 16
Cable cross-section 0.3-1.42 mm²
Version ring cable lug
Material copper, tin-plated
max. operating temperature 105 °C
Material Insulation PA
Thread size M6
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes