696722-1 | AMP
Uninsulated ring cable lug, 10.5-16.8 mm², AWG 8, 4.34 mm, M4, 696722-1
Order No.: 72P0915
EAN: 4099891605070
MPN:
696722-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5208 € *
Available in 12 Days: 4,138 pcs. - if ordered today
Total Price:
225.62 € *
Price list
Quantity
Price per unit*
30 pcs.
7.5208 €
65 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 696722-1, AMP
Ring terminal, Ring tongue, 8 AWG Wire size, 10.5 - 16.8 mm² Wire size, 13100 - 20800 CMA Wire size, Stud size #8 / M4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10.5-16.8 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | No | |
| Material | copper, nickel-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 343 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |