696424-6 | AMP
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, 696424-6
Order No.: 39P3809
EAN: 4099889596175
MPN:
696424-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 43 Weeks
Ring tongue terminal, 696424-6, AMP
Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 2.62 - 6.64 mm², Wire size: 6654 - 12066 CMA, Stud size: 10, Body style: PIDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 2.62-6.64 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Material | copper, tin-plated | |
| Material Insulation | PVDF | |
| Hole diameter | 5 mm | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |