696423-6 | AMP

Insulated ring cable lug, 1.04-2.64 mm², AWG 16 to 14, 5 mm, natural, 696423-6

Order No.: 39P3803
EAN: 4099889596137
MPN:
696423-6
Series: PIDG
696423-6 AMP Cable Lugs Image 1
696423-6 AMP Cable Lugs Image 2
696423-6 AMP Cable Lugs Image 3
696423-6 AMP Cable Lugs Image 4
696423-6 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 9,900 pcs. - if ordered today
Total Price:
2,558.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.5117 €

Cable lug, 696423-6, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.052 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.64 mm², Wire Size: 2800 – 4234 CMA, Stud Diameter: 5 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.04-2.64 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour natural
Material copper, tin-plated
Material Insulation PVDF
Hole diameter 5 mm
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes