640051-1 | AMP
Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 4.4 mm, M4, 640051-1
Order No.: 72P0610
EAN: 4099891604974
MPN:
640051-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1131 € *
Available in 12 Days: 132,000 pcs. - if ordered today
Ring cable lug, 640051-1, AMP
Ring terminal, Ring tongue, 18 - 14 AWG Wire size, 0.8 - 2 mm² Wire size, 1624 - 4106 CMA Wire size, Stud size M4 / #8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.8-2.0 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Isolated | No | |
| Material | stainless steel | |
| shrinkable tubing | No | |
| Hole diameter | 4.4 mm | |
| Thread size | M4 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |