640007-3 | AMP
Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5 mm, 640007-3
Order No.: 72P0609
EAN: 4099891604967
MPN:
640007-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Ring cable lug, 640007-3, AMP
Ring terminal, Ring tongue, 16 - 14 AWG Wire size, 1.25 - 2 mm² Wire size, 2582 - 4106 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Material | brass, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5 mm | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |