63147-1 | AMP
Uninsulated ring cable lug, 1.04-2.62 mm², AWG 17 to 13.5, 4.17 mm, M4, 63147-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1154 € *
Available in 12 Days: 225,000 pcs. - if ordered today
Ring cable lug, 63147-1, AMP
Ring terminal & Spade terminal, Ring tongue, 17-13.5 AWG Wire size, 1.04-2.62 mm² Wire size, 2052-4935 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.04-2.62 mm² | |
| AWG cross-section | AWG 17 to 13.5 | |
| Isolated | No | |
| Material | brass | |
| shrinkable tubing | No | |
| Hole diameter | 4.17 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |