626037-2 | AMP

Uninsulated ring cable lug, 4.0-6.0 mm², AWG 11 to 10, 6.5 mm, metal, 626037-2

Order No.: 35P2444
EAN: 4099889590142
MPN:
626037-2
626037-2 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2523 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
1,009.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2523 €

Cable lug, 626037-2, AMP

Shape Description: RING-001, Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.598 g, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 11 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 8233 – 10382 CMA, Stud Diameter: 6.5 mm, Tongue Thickness: .8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 4000, Ring & Spade Packaging Method: Strip/Reel, Comment: Similar to DIN 46225.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 4.0-6.0 mm²
AWG cross-section AWG 11 to 10
Isolated No
Colour metal
Material brass, tin-plated
Hole diameter 6.5 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes