626033-2 | AMP

Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 5.3 mm, metal, 626033-2

Order No.: 35P2456
EAN: 4099889590203
MPN:
626033-2
626033-2 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2440 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.2440 €

Ring cable lug, 626033-2, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.273 g, Ring & Spade Plating Material: Brass,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 17 – 13 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2048 – 5178 CMA, Stud Diameter: 5.3 mm, Tongue Thickness: 0.6 mm, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 10000, Ring & Spade Packaging Method: Strip/Reel, Comment: Similar to DIN 46225.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 17 to 13
Isolated No
Colour metal
Material brass, tin-plated
Hole diameter 5.3 mm
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes