61867-2 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 6.73 mm, metal, 61867-2

Order No.: 35P2353
EAN: 4099889589535
MPN:
61867-2
61867-2 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3046 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.3046 €

Cable lug, 61867-2, AMP

Shape Description: Circular/Oval, Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 6.73 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18 to 14
Isolated No
Colour metal
Material tin
Hole diameter 6.73 mm
max. operating temperature 110 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes