61795-1 | AMP

Uninsulated ring cable lug, 0.8-2.0 mm², AWG 18 to 14, 5.18 mm, metal, 61795-1

Order No.: 35P2332
EAN: 4099889589337
MPN:
61795-1
61795-1 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Available in 12 Days: 36,000 pcs. - if ordered today
Total Price:
546.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.0607 €

Cable lug, 61795-1, AMP

Shape Description: Anti-Rotational/Grounding, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .66 g, Ring & Spade Plating Material: Tin, Contact Base Material: Steel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: None, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 18 – 14 AWG, Wire Size: .8 – 2 mm², Wire Size: 1624 – 4106 CMA, Stud Diameter: 5.18 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, UL Listed: Yes, Packaging Quantity: 9000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18 to 14
Isolated No
Colour metal
Material tin
Hole diameter 5.18 mm
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes