60553-1 | AMP
Uninsulated ring cable lug, 0.205-0.518 mm², AWG 24 to 20, 3.68 mm, M3.5, natural, 60553-1
Order No.: 35P2358
EAN: 4099889589580
MPN:
60553-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1321 € *
Standard delivery time from the manufacturer is: 23 Weeks
Terminals and Splices, OPEN BRL RNGS & SPADS, RING CRIMP 24-20 AWG TPBR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.205-0.518 mm² | |
| AWG cross-section | AWG 24 to 20 | |
| Isolated | No | |
| Colour | natural | |
| Material | brass | |
| Hole diameter | 3.68 mm | |
| Thread size | M3.5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
| Original Packaging | Reel with 20,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |