60389-2 | AMP
Uninsulated forked cable lug, 0.5-1.4 mm², AWG 20 to 16, 3.51 mm, M3.5, 60389-2
Order No.: 72P0108
EAN: 4099891604875
MPN:
60389-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1571 € *
Available in 12 Days: 43,200 pcs. - if ordered today
Spade cable lug, 60389-2, AMP
Spade terminal, Spade tongue, 20 - 16 AWG Wire size, 0.5 - 1.4 mm² Wire size, 1021 - 2582 CMA Wire size, Stud size M3.5 / #6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.4 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Isolated | No | |
| Material | brass, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 3.51 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |