60325-2 | AMP
Uninsulated ring cable lug, 0.258-0.653 mm², AWG 23 to 19, 4.82 mm, 60325-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0869 € *
Available in 12 Days: 25,000 pcs. - if ordered today
Ring cable lug, 60325-2, AMP
Ring terminal & Spade terminal, Ring tongue, 23-19 AWG Wire size, 0.258-0.653 mm² Wire size, 509-1289 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.258-0.653 mm² | |
| AWG cross-section | AWG 23 to 19 | |
| Isolated | No | |
| Material | brass, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.82 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |