60323-2 | AMP

Uninsulated ring cable lug, 0.258-0.653 mm², AWG 23 to 19, 4.17 mm, M4, 60323-2

Order No.: 34P6382
EAN: 4099889589092
MPN:
60323-2
Series: AMPLIVAR
60323-2 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1059 € *
Available in 12 Days: 15,000 pcs. - if ordered today
Total Price:
529.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1059 €

Cable lug, 60323-2, AMP

Shape Description: RING-028, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Brass, Wire Insulation Support: With, Wire Size: 23 – 19 AWG, Wire Size: .258 – .653 mm², Wire Size: 509 – 1289 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .5 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Reel

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.258-0.653 mm²
AWG cross-section AWG 23 to 19
Isolated No
Material tin
Hole diameter 4.17 mm
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes