60123-2 | AMP

Uninsulated ring cable lug, 0.13-0.5 mm², AWG 26 to 20, 3.6 mm, M3.5, metal, 60123-2

Order No.: 35P2405
EAN: 4099889589900
MPN:
60123-2
60123-2 AMP Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1000 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
1,199.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.1000 €

Cable lug, 60123-2, AMP

Shape Description: Flat Sided, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Ring & Spade Plating Material: Tin, Contact Base Material: Brass, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: With, Wire Insulation Diameter (Min): , Wire Size: 26 – 20 AWG, Wire Size: .13 – .5 mm², Wire Size: 254 – 1021 CMA, Stud Diameter: 3.6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 12000, Ring & Spade Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.13-0.5 mm²
AWG cross-section AWG 26 to 20
Isolated No
Colour metal
Material tin
Hole diameter 3.6 mm
Thread size M3.5
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes