6-320551-1 | AMP
Insulated ring cable lug, 0.326-1.31 mm², AWG 22 to 16, 4.34 mm, M4, red, 6-320551-1
Unit Price (€ / pc.)
0.4046 € *
Available in 5 Days: 583 pcs. - if ordered today
Ring cable lug, 6-320551-1, AMP
8, M4, Insulation restriction, Closed, Straight, Partially insulated, Copper, Tin, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.326-1.31 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |