55678-1 | AMP

Insulated ring cable lug, 2.62-5.54 mm², AWG 12 to 10, 6.35 mm, M6, yellow, 55678-1

Order No.: 39P4159
EAN: 4099889598803
MPN:
55678-1
Series: PLASTI-GRIP
55678-1 AMP Cable Lugs Image 1
55678-1 AMP Cable Lugs Image 2
55678-1 AMP Cable Lugs Image 3
55678-1 AMP Cable Lugs Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Available in 12 Days: 2,123 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5712 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 55678-1, AMP

Shape Description: RING-061, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 5.54 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 1.02 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-5.54 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PVC
Hole diameter 6.35 mm
Thread size M6
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes