55654-1 | AMP

Insulated ring cable lug, 6.64-10.54 mm², AWG 8, 5 mm, red, 55654-1

Order No.: 39P4166
EAN: 4099889598872
MPN:
55654-1
Series: PLASTI-GRIP
55654-1 AMP Cable Lugs Image 1
55654-1 AMP Cable Lugs Image 2
55654-1 AMP Cable Lugs Image 3
55654-1 AMP Cable Lugs Image 4
55654-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2487 €
25 pcs.
3.0345 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 55654-1, AMP

Shape Description: RING-046, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: 90°, Voltage (Max): 600 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 6.64 – 10.54 mm², Wire Size: 13100 – 20880 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 6.64-10.54 mm²
AWG cross-section AWG 8
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PVC
Hole diameter 5 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes