55621-1 | AMP

Insulated ring cable lug, 6.64-10.54 mm², AWG 8, 6.73 mm, M6, red, 55621-1

Order No.: 39P4170
EAN: 4099889598919
MPN:
55621-1
Series: PLASTI-GRIP
55621-1 AMP Cable Lugs Image 1
55621-1 AMP Cable Lugs Image 2
55621-1 AMP Cable Lugs Image 3
55621-1 AMP Cable Lugs Image 4
55621-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.0115 €

Cable lug, 55621-1, AMP

Shape Description: RING-044, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 8 AWG, Wire Size: 6.64 – 10.54 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .99 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 6.64-10.54 mm²
AWG cross-section AWG 8
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PVC
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes