54748-1 | AMP

Insulated ring cable lug, 16.77-26.65 mm², AWG 4, 6.73 mm, M6, yellow, 54748-1

Order No.: 39P4162
EAN: 4099889598834
MPN:
54748-1
Series: PLASTI-GRIP
54748-1 AMP Cable Lugs Image 1
54748-1 AMP Cable Lugs Image 2
54748-1 AMP Cable Lugs Image 3
54748-1 AMP Cable Lugs Image 4
54748-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
1,862.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.7247 €

Ring cable lug, 54748-1, AMP

Shape Description: RING-046, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: 90°, Voltage (Max): 600 V, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 4 AWG, Wire Size: 16.77 – 26.65 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.22 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 16.77-26.65 mm²
AWG cross-section AWG 4
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PVC
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15