53984-1 | AMP
Insulated ring cable lug, 1.04 mm², AWG 16, 6.73 mm, M6, natural, 53984-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available in 12 Days: 1,892 pcs. - if ordered today
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5470 €
300 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 53984-1, AMP
Ring terminal, Ring tongue, 16 AWG Wire size, 1.04 mm² Wire size, 2050-5180 CMA Wire size, Stud size M6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.04 mm² | |
| AWG cross-section | AWG 16 | |
| Isolated | Yes | |
| Colour | natural | |
| Material | copper, tin-plated | |
| Material Insulation | PVDF | |
| shrinkable tubing | No | |
| Hole diameter | 6.73 mm | |
| Thread size | M6 | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |