53426-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.73 mm, M6, natural, 53426-1

Order No.: 39P3807
EAN: 4099889596151
MPN:
53426-1
Series: PIDG
53426-1 AMP Cable Lugs Image 1
53426-1 AMP Cable Lugs Image 2
53426-1 AMP Cable Lugs Image 3
53426-1 AMP Cable Lugs Image 4
53426-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 47 Weeks
Total Price:
1,710.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
1.3685 €

Ring cable lug, 53426-1, AMP

Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: Yellow, Ring & Spade Plating Material: Tin-Lead, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.04 mm, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Comment: Brazed Body

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour natural
Material tin
Material Insulation PVDF
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 150 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No