53417-1 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16, 4.34 mm, M4, blue, 53417-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 43 Weeks
Ring tongue terminal, 53417-1, AMP
Ring tongue terminal, Wire size: 16 AWG, Wire size: 1.04 - 2.62 mm², Wire size: 2050 - 5180 CMA, Stud size: 8, M4, Body style: PIDG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.04-2.62 mm² | |
| AWG cross-section | AWG 16 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PVDF | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |