53409-1 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 5 mm, natural, 53409-1

Order No.: 39P3795
EAN: 4099889596076
MPN:
53409-1
Series: PIDG
53409-1 AMP Cable Lugs Image 1
53409-1 AMP Cable Lugs Image 2
53409-1 AMP Cable Lugs Image 3
53409-1 AMP Cable Lugs Image 4
53409-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Rings and Spades, 53409-1, AMP

Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Tin-Lead, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22
Isolated Yes
Colour natural
Material tin
Material Insulation PVDF
Hole diameter 5 mm
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No