53407-1 | AMP
Insulated 27400203, 0.3-1.42 mm², AWG 22, 3.68 mm, C6/M3.5, natural, 53407-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 45 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6902 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 53407-1, AMP
Closed Ring Tongue Terminal, 22 AWG, #6 / M3.5 Stud, 3.68 mm Stud Diameter, Closed Barrel, Straight, Tin-Lead Plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 | |
| Isolated | Yes | |
| Colour | natural | |
| Material | copper | |
| Material Insulation | PVDF | |
| Hole diameter | 3.68 mm | |
| Thread size | C6/M3.5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |