53405-1 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.02 mm, M2.5, natural, 53405-1

Order No.: 39P3794
EAN: 4099889596069
MPN:
53405-1
Series: PIDG
53405-1 AMP Cable Lugs Image 1
53405-1 AMP Cable Lugs Image 2
53405-1 AMP Cable Lugs Image 3
53405-1 AMP Cable Lugs Image 4
53405-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0234 €
25 pcs.
0.9520 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 53405-1, AMP

Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Tin-Lead, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22
Isolated Yes
Colour natural
Material tin
Material Insulation PVDF
Hole diameter 3.02 mm
Thread size M2.5
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No