53401-1 | AMP

Insulated ring cable lug, 0.2-0.24 mm², AWG 26, 3.02 mm, M2.5, natural, 53401-1

Order No.: 39P3823
EAN: 4099889596281
MPN:
53401-1
Series: PIDG
53401-1 AMP Cable Lugs Image 1
53401-1 AMP Cable Lugs Image 2
53401-1 AMP Cable Lugs Image 3
53401-1 AMP Cable Lugs Image 4
53401-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
25 pcs.
1.8445 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Rings and Spades, 53401-1, AMP

Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Natural, Ring & Spade Plating Material: Tin-Lead, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 26 AWG, Wire Size: .12 – .24 mm², Wire Size: 202 – 509 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .69 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.2-0.24 mm²
AWG cross-section AWG 26
Isolated Yes
Colour natural
Material tin
Material Insulation PVDF
Hole diameter 3.02 mm
Thread size M2.5
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No