53266-2 | AMP
Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22, 3.56 mm, M3.5, 53266-2
Order No.: 71P9826
EAN: 4099891604691
MPN:
53266-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
205.63 € *
Price list
Quantity
Price per unit*
900 pcs.
0.2285 €
2100 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade cable lug, 53266-2, AMP
Spade terminal, Spring spade, 22 AWG Wire size, 0.3 - 1.42 mm² Wire size, 509 - 3260 CMA Wire size, Stud size #6 / M3.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.3-1.42 mm² | |
| AWG cross-section | AWG 22 | |
| Isolated | No | |
| Material | phosphor bronze, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 3.56 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |