53244-1 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16, M4, blue, 53244-1

Order No.: 39P4247
EAN: 4099889599664
MPN:
53244-1
Series: PLASTI-GRIP
53244-1 AMP Cable Lugs Image 1
53244-1 AMP Cable Lugs Image 2
53244-1 AMP Cable Lugs Image 3
53244-1 AMP Cable Lugs Image 4
53244-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3035 € *
Available in 5 Days: 10,754 pcs. - if ordered today
Total Price:
159.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
524 pcs.
0.3035 €

Fork cable lug, 53244-1, AMP

Shape Description: SPADE-029, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Blue, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16
Isolated Yes
Colour blue
Material tin
Material Insulation PVC
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15